
SH1000-K | |
|---|---|
DigiKey Part Number | 1722-1447-ND |
Manufacturer | |
Manufacturer Product Number | SH1000-K |
Description | HEX STANDOFF M3 NYLON 50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.283" (58.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,76400 Kč | 88,82 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 15,16040 Kč | 379,01 Kč |
| 50 | 14,23240 Kč | 711,62 Kč |
| 100 | 13,40510 Kč | 1 340,51 Kč |
| 250 | 12,44760 Kč | 3 111,90 Kč |
| 500 | 11,81096 Kč | 5 905,48 Kč |
| 1 000 | 11,24149 Kč | 11 241,49 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









