New at DigiKey
Hex Standoff Threaded M3 Brass 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBM 3050 40

DigiKey Part Number
5496-GBM305040-ND
Manufacturer
Manufacturer Product Number
GBM 3050 40
Description
Spacer with intl. + ext. thread
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 1.575" (40.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm)
Series
Between Board Height
1.575" (40.00mm)
Packaging
Bulk
Length - Overall
1.969" (50.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Weight
0.015 lb (7.11 g)
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2012,51350 Kč250,27 Kč
Unit Price without VAT:12,51350 Kč
Unit Price with VAT:15,14134 Kč