
SH1001-G | |
|---|---|
DigiKey Part Number | 1722-1449-ND |
Manufacturer | |
Manufacturer Product Number | SH1001-G |
Description | HEX STANDOFF M3 NYLON 40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 1.575" (40.00mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Series | Between Board Height 1.575" (40.00mm) |
Packaging Bulk | Length - Overall 1.575" (40.00mm) |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 19,14600 Kč | 95,73 Kč |
| 10 | 17,83100 Kč | 178,31 Kč |
| 25 | 16,33400 Kč | 408,35 Kč |
| 50 | 15,34540 Kč | 767,27 Kč |
| 100 | 14,46120 Kč | 1 446,12 Kč |
| 250 | 13,43428 Kč | 3 358,57 Kč |
| 500 | 12,75188 Kč | 6 375,94 Kč |
| 1 000 | 12,14186 Kč | 12 141,86 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |








