Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
25506
25506

25506

DigiKey Part Number
36-25506-ND
Manufacturer
Manufacturer Product Number
25506
Description
HEX STANDOFF M3 NYLON 25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.984" (25.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm) Hex
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Active
Length - Overall
1.299" (33.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 277
Factory Stock: 8 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1012,30500 Kč123,05 Kč
2511,96880 Kč299,22 Kč
1 0007,20294 Kč7 202,94 Kč
2 5006,52156 Kč16 303,90 Kč
5 0006,06145 Kč30 307,25 Kč
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč