



1920AU | |
|---|---|
DigiKey Part Number | 1722-1182-ND |
Manufacturer | |
Manufacturer Product Number | 1920AU |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.970" (24.60mm), 1.250" (31.75mm) Skirt | |
Height | 0.750" (19.05mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 7/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 5 | 55,51800 Kč | 277,59 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 25 | 48,05200 Kč | 1 201,30 Kč |
| 50 | 45,38500 Kč | 2 269,25 Kč |
| 100 | 42,99970 Kč | 4 299,97 Kč |
| 250 | 40,22964 Kč | 10 057,41 Kč |
| 500 | 38,38728 Kč | 19 193,64 Kč |
| 1 000 | 36,73663 Kč | 36 736,63 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |






