Rotary Encoder Magnetic 1, 2, 10, 20 Open Collector Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-MAR

DigiKey Part Number
2456-PU-MAR-ND
Manufacturer
Manufacturer Product Number
PU-MAR
Description
ENCODER MAG OPEN COLLECTOR RA
Customer Reference
Detailed Description
Rotary Encoder Magnetic 1, 2, 10, 20 Open Collector Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Open Collector
Pulses per Revolution
1, 2, 10, 20
Voltage - Supply
4.5V ~ 30V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 518,77000 Kč4 518,77 Kč
Unit Price without VAT:4 518,77000 Kč
Unit Price with VAT:5 467,71170 Kč