Brushed 120 ~ 240VAC Supply 10A 0 ~ 90VDC, 180VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50P

DigiKey Part Number
2456-MD50P-ND
Manufacturer
Manufacturer Product Number
MD50P
Description
Closed loop microprocessor based
Customer Reference
Detailed Description
Brushed 120 ~ 240VAC Supply 10A 0 ~ 90VDC, 180VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
0 ~ 90VDC, 180VDC
Current - Output
10A
Wattage - Load
745.7 W
Voltage - Supply
120 ~ 240VAC
Interface
-
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 45°C
Features
-
For Use With/Related Products
-
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 781,60000 Kč16 781,60 Kč
Unit Price without VAT:16 781,60000 Kč
Unit Price with VAT:20 305,73600 Kč