
PU-MAE | |
|---|---|
DigiKey Part Number | 2456-PU-MAE-ND |
Manufacturer | |
Manufacturer Product Number | PU-MAE |
Description | ENCODER MAG OPEN COLLECTOR RA |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1, 2, 10, 20 Open Collector Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Open Collector | |
Pulses per Revolution | 1, 2, 10, 20 | |
Voltage - Supply | 4.5V ~ 30V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 014,82000 Kč | 4 014,82 Kč |
| Unit Price without VAT: | 4 014,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 857,93220 Kč |






