Brushed 85 ~ 265VAC Supply 0 ~ 90VDC, 180VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD10

DigiKey Part Number
2456-MD10-ND
Manufacturer
Manufacturer Product Number
MD10
Description
CLOSED LOOP DIGITAL SCR CONTROL
Customer Reference
Detailed Description
Brushed 85 ~ 265VAC Supply 0 ~ 90VDC, 180VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
-
Packaging
Retail Package
Part Status
Active
Type
Module
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
0 ~ 90VDC, 180VDC
Current - Output
-
Voltage - Supply
85 ~ 265VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
0.842 lb (382.214 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:5
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
114 261,84000 Kč14 261,84 Kč
Unit Price without VAT:14 261,84000 Kč
Unit Price with VAT:17 256,82640 Kč