10 MOhms 4.0 Character Panel Mount Value Display Potentiometer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP40

DigiKey Part Number
2456-ASP40-ND
Manufacturer
Manufacturer Product Number
ASP40
Description
Closed-loop digital interface
Customer Reference
Detailed Description
10 MOhms 4.0 Character Panel Mount Value Display Potentiometer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
-
Packaging
Bulk
Part Status
Active
Resistance
10 MOhms
Tolerance
-
Adjustment Type
Push Button
Number of Characters
4.0
Mounting Type
Panel Mount
Size / Dimension
4.126" L x 3.618" W x 1.661" H (104.80mm x 91.90mm x 42.20mm)
Termination Style
Screw Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 093,86000 Kč14 093,86 Kč
Unit Price without VAT:14 093,86000 Kč
Unit Price with VAT:17 053,57060 Kč