
DP4 | |
|---|---|
DigiKey Part Number | 2456-DP4-ND |
Manufacturer | |
Manufacturer Product Number | DP4 |
Description | Dual Voltage Digital Speed Displ |
Customer Reference | |
Detailed Description | 4.0 Character Panel Mount Value Display Potentiometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Adjustment Type | Push Button | |
Number of Characters | 4.0 | |
Mounting Type | Panel Mount | |
Size / Dimension | Square - 4.13" L x 3.62" W x 1.66" H (104.8mm x 91.9mm x 42.2mm) | |
Termination Style | Screw Terminal |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 542,48000 Kč | 7 542,48 Kč |
| Unit Price without VAT: | 7 542,48000 Kč |
|---|---|
| Unit Price with VAT: | 9 126,40080 Kč |






