


132HC200 | |
|---|---|
DigiKey Part Number | 2456-132HC200-ND |
Manufacturer | |
Manufacturer Product Number | 132HC200 |
Description | 1/4-2.0 UP TO 30 C/MIN |
Customer Reference | |
Detailed Description | Brushed 240VAC Supply 10A 0 ~ 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 180VDC | |
Current - Output | 10A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 542,48000 Kč | 7 542,48 Kč |
| Unit Price without VAT: | 7 542,48000 Kč |
|---|---|
| Unit Price with VAT: | 9 126,40080 Kč |


