



GS-115-0054 | |
|---|---|
DigiKey Part Number | CWI423-ND |
Manufacturer | |
Manufacturer Product Number | GS-115-0054 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GS-115-0054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 3.18mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.67mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 64,38000 Kč | 643,80 Kč |
| 25 | 59,66800 Kč | 1 491,70 Kč |
| 100 | 53,16900 Kč | 5 316,90 Kč |
| 250 | 49,39568 Kč | 12 348,92 Kč |
| 500 | 46,84318 Kč | 23 421,59 Kč |
| 1 000 | 44,55083 Kč | 44 550,83 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |










