



GRS-4022-1600 | |
---|---|
DigiKey Part Number | SW307-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4022-1600 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
10 | 33,24500 Kč | 332,45 Kč |
25 | 31,35320 Kč | 783,83 Kč |
50 | 29,99100 Kč | 1 499,55 Kč |
100 | 28,69120 Kč | 2 869,12 Kč |
250 | 27,05316 Kč | 6 763,29 Kč |
500 | 25,87502 Kč | 12 937,51 Kč |
1 000 | 24,74604 Kč | 24 746,04 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |