




R711FC1-SXXXNBBNNX | |
|---|---|
DigiKey Part Number | EG5103-ND |
Manufacturer | |
Manufacturer Product Number | R711FC1-SXXXNBBNNX |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R711FC1-SXXXNBBNNX Models |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 154,29300 Kč | 1 542,93 Kč |
| 30 | 143,80833 Kč | 4 314,25 Kč |
| 60 | 137,54733 Kč | 8 252,84 Kč |
| 120 | 131,54900 Kč | 15 785,88 Kč |
| 270 | 124,85100 Kč | 33 709,77 Kč |
| 510 | 119,82735 Kč | 61 111,95 Kč |
| 1 020 | 114,57271 Kč | 116 864,16 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |

