



GRS-4013C-0001 | |
|---|---|
DigiKey Part Number | SW340-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4013C-0001 |
Description | SWITCH ROCKER SPDT 8A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 8A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GRS-4013C-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Terminal Barriers | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 25 | 32,79880 Kč | 819,97 Kč |
| 50 | 31,37940 Kč | 1 568,97 Kč |
| 100 | 30,01870 Kč | 3 001,87 Kč |
| 250 | 28,30532 Kč | 7 076,33 Kč |
| 500 | 27,07230 Kč | 13 536,15 Kč |
| 1 000 | 25,89095 Kč | 25 890,95 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










