



GRS-4011-0146 | |
|---|---|
DigiKey Part Number | CWI475-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4011-0146 |
Description | SWITCH ROCKER SPST 13A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 13A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,74920 Kč | 443,73 Kč |
| 50 | 16,98320 Kč | 849,16 Kč |
| 100 | 16,24640 Kč | 1 624,64 Kč |
| 250 | 15,32020 Kč | 3 830,05 Kč |
| 500 | 14,65416 Kč | 7 327,08 Kč |
| 1 000 | 14,01593 Kč | 14 015,93 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |







