



GRS-2012-3000 | |
|---|---|
DigiKey Part Number | SW319-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2012-3000 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.23mm x 12.19mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 20,14500 Kč | 201,45 Kč |
| 25 | 19,01240 Kč | 475,31 Kč |
| 50 | 18,18720 Kč | 909,36 Kč |
| 100 | 17,39780 Kč | 1 739,78 Kč |
| 250 | 16,40552 Kč | 4 101,38 Kč |
| 500 | 15,69236 Kč | 7 846,18 Kč |
| 1 000 | 15,00886 Kč | 15 008,86 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |






