GRS-4012-0048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4012-0048
GRS-4012-0048
GRS-4012-0048

GRS-4012-0048

DigiKey Part Number
CWI412-ND
Manufacturer
Manufacturer Product Number
GRS-4012-0048
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Polarized
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,70300 Kč197,03 Kč
2518,59120 Kč464,78 Kč
5017,78720 Kč889,36 Kč
10017,01470 Kč1 701,47 Kč
25016,04432 Kč4 011,08 Kč
50015,34714 Kč7 673,57 Kč
1 00014,67859 Kč14 678,59 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč