GRS-201 2 Pin Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-201 2 Pin Series
GRS-2011B-2000
GRS-2011B-2000

GRS-2011B-2000

DigiKey Part Number
SW613-ND
Manufacturer
Manufacturer Product Number
GRS-2011B-2000
Description
SWITCH ROCKER SPST-NO 13A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,52000 Kč54,52 Kč
1047,00500 Kč470,05 Kč
2544,33120 Kč1 108,28 Kč
5042,40740 Kč2 120,37 Kč
10040,56550 Kč4 056,55 Kč
25038,24784 Kč9 561,96 Kč
50036,58026 Kč18 290,13 Kč
1 00034,98257 Kč34 982,57 Kč
Manufacturers Standard Package
Unit Price without VAT:54,52000 Kč
Unit Price with VAT:65,96920 Kč