



GPB527B202BB | |
---|---|
DigiKey Part Number | CW151-ND |
Manufacturer | |
Manufacturer Product Number | GPB527B202BB |
Description | SWITCH PUSH DPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,02000 Kč | 121,02 Kč |
10 | 104,44200 Kč | 1 044,42 Kč |
25 | 98,50080 Kč | 2 462,52 Kč |
50 | 94,21820 Kč | 4 710,91 Kč |
100 | 90,11680 Kč | 9 011,68 Kč |
250 | 84,95640 Kč | 21 239,10 Kč |
500 | 81,24242 Kč | 40 621,21 Kč |
1 000 | 77,68444 Kč | 77 684,44 Kč |
Unit Price without VAT: | 121,02000 Kč |
---|---|
Unit Price with VAT: | 146,43420 Kč |