GF-126-0327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF-126-0327
GF-126-0327
GF-126-0327

GF-126-0327

DigiKey Part Number
CW174-ND
Manufacturer
Manufacturer Product Number
GF-126-0327
Description
SWITCH SLIDE DPDT 8.5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GF-126-0327 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
8.5A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.61mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,10000 Kč38,10 Kč
1032,14300 Kč321,43 Kč
2529,84040 Kč746,01 Kč
10026,58190 Kč2 658,19 Kč
25024,64704 Kč6 161,76 Kč
50023,31962 Kč11 659,81 Kč
1 00022,11534 Kč22 115,34 Kč
2 50020,71253 Kč51 781,33 Kč
5 00019,78919 Kč98 945,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,10000 Kč
Unit Price with VAT:46,10100 Kč