



GF-126-0305 | |
|---|---|
DigiKey Part Number | CWI348-ND |
Manufacturer | |
Manufacturer Product Number | GF-126-0305 |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 26,69100 Kč | 266,91 Kč |
| 25 | 24,78000 Kč | 619,50 Kč |
| 100 | 22,07930 Kč | 2 207,93 Kč |
| 250 | 20,46564 Kč | 5 116,41 Kč |
| 500 | 19,35422 Kč | 9 677,11 Kč |
| 1 000 | 18,34255 Kč | 18 342,55 Kč |
| 2 500 | 17,15996 Kč | 42 899,90 Kč |
| 5 000 | 16,37972 Kč | 81 898,60 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |




