



GF-126-0159 | |
|---|---|
DigiKey Part Number | SW342-ND |
Manufacturer | |
Manufacturer Product Number | GF-126-0159 |
Description | SWITCH SLIDE DPDT 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GF-126-0159 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 25 | 29,34680 Kč | 733,67 Kč |
| 100 | 26,14460 Kč | 2 614,46 Kč |
| 250 | 24,24008 Kč | 6 060,02 Kč |
| 500 | 22,93444 Kč | 11 467,22 Kč |
| 1 000 | 21,74889 Kč | 21 748,89 Kč |
| 2 500 | 20,36739 Kč | 50 918,47 Kč |
| 5 000 | 19,45813 Kč | 97 290,65 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |











