



L202011MS02QE | |
|---|---|
DigiKey Part Number | CKC5108-ND |
Manufacturer | |
Manufacturer Product Number | L202011MS02QE |
Description | SWITCH SLIDE DPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L202011MS02QE Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.81mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 10 | 138,23000 Kč | 1 382,30 Kč |
| 25 | 128,03600 Kč | 3 200,90 Kč |
| 100 | 114,34030 Kč | 11 434,03 Kč |
| 250 | 106,56828 Kč | 26 642,07 Kč |
| 500 | 101,38192 Kč | 50 690,96 Kč |
| 1 000 | 96,77411 Kč | 96 774,11 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |





