Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
L202011MS02G
L202011MS02G

L202011MS02G

DigiKey Part Number
CKN11471-ND
Manufacturer
Manufacturer Product Number
L202011MS02G
Description
SWITCH SLIDE DPDT 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L202011MS02G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
5.08mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
4A (AC/DC)
Switch Travel
3.81mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,55000 Kč247,55 Kč
10205,11400 Kč2 051,14 Kč
25190,03520 Kč4 750,88 Kč
100170,02030 Kč17 002,03 Kč
250158,78544 Kč39 696,36 Kč
500151,33502 Kč75 667,51 Kč
1 000144,74801 Kč144 748,01 Kč
Manufacturers Standard Package
Unit Price without VAT:247,55000 Kč
Unit Price with VAT:299,53550 Kč