



G-660S-6010 | |
|---|---|
DigiKey Part Number | SW108-ND |
Manufacturer | |
Manufacturer Product Number | G-660S-6010 |
Description | SWITCH SLIDE 4P3T 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch 4P3T Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4P3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 6.25mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 74,12300 Kč | 741,23 Kč |
| 25 | 68,68040 Kč | 1 717,01 Kč |
| 100 | 61,21130 Kč | 6 121,13 Kč |
| 250 | 56,89788 Kč | 14 224,47 Kč |
| 500 | 53,98544 Kč | 26 992,72 Kč |
| 1 000 | 51,37644 Kč | 51 376,44 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |




