



CWR-220-16-0203 | |
|---|---|
DigiKey Part Number | CSC16S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-16-0203 |
Description | CONN RCPT 16POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 36,71100 Kč | 367,11 Kč |
| 25 | 34,41240 Kč | 860,31 Kč |
| 50 | 32,77060 Kč | 1 638,53 Kč |
| 100 | 31,20240 Kč | 3 120,24 Kč |
| 300 | 28,87430 Kč | 8 662,29 Kč |
| 500 | 27,85168 Kč | 13 925,84 Kč |
| 1 000 | 26,52258 Kč | 26 522,58 Kč |
| 2 500 | 24,86300 Kč | 62 157,50 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |









