


C1AXS-1636G | |
|---|---|
DigiKey Part Number | C1AXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXS-1636G |
Description | IDC CABLE - CSC16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,55000 Kč | 148,55 Kč |
| 10 | 113,85000 Kč | 1 138,50 Kč |
| 25 | 102,72320 Kč | 2 568,08 Kč |
| 50 | 95,19580 Kč | 4 759,79 Kč |
| 100 | 88,36100 Kč | 8 836,10 Kč |
| 250 | 80,28868 Kč | 20 072,17 Kč |
| 500 | 74,84418 Kč | 37 422,09 Kč |
| 1 000 | 69,91627 Kč | 69 916,27 Kč |
| 2 500 | 64,11618 Kč | 160 290,45 Kč |
| Unit Price without VAT: | 148,55000 Kč |
|---|---|
| Unit Price with VAT: | 179,74550 Kč |


