C3AAG-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AAG-16 M
Part Number Breakdown CW 1or3

C3AAS-1618M

DigiKey Part Number
C3AAS-1618M-ND
Manufacturer
Manufacturer Product Number
C3AAS-1618M
Description
IDC CABLE - CSC16S/AE16M/CSC16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,61000 Kč188,61 Kč
10144,61400 Kč1 446,14 Kč
25130,57720 Kč3 264,43 Kč
50121,06700 Kč6 053,35 Kč
100112,43440 Kč11 243,44 Kč
250102,24744 Kč25 561,86 Kč
50095,37882 Kč47 689,41 Kč
1 00089,16233 Kč89 162,33 Kč
2 50083,19432 Kč207 985,80 Kč
Manufacturers Standard Package
Unit Price without VAT:188,61000 Kč
Unit Price with VAT:228,21810 Kč
Alternate Color
IDC CABLE - CSC16S/AE16G/CSC16S
In-Stock: 0
Unit Price: 176,82000 Kč
Alternate Length
IDC CABLE - CSC16S/AE16M/CSC16S
In-Stock: 0
Unit Price: 169,24000 Kč
IDC CABLE - CSC16S/AE16M/CSC16S
In-Stock: 0
Unit Price: 217,24000 Kč