


C3AAS-1636G | |
|---|---|
DigiKey Part Number | C3AAS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1636G |
Description | IDC CABLE - CSC16S/AE16G/CSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,08000 Kč | 194,08 Kč |
| 10 | 148,82400 Kč | 1 488,24 Kč |
| 25 | 134,36640 Kč | 3 359,16 Kč |
| 50 | 124,59500 Kč | 6 229,75 Kč |
| 100 | 115,71820 Kč | 11 571,82 Kč |
| 250 | 105,24412 Kč | 26 311,03 Kč |
| 500 | 98,18310 Kč | 49 091,55 Kč |
| 1 000 | 91,79210 Kč | 91 792,10 Kč |
| Unit Price without VAT: | 194,08000 Kč |
|---|---|
| Unit Price with VAT: | 234,83680 Kč |




