CWR-142-40-0(0,2)03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-142-40-0203

DigiKey Part Number
CPC40S-ND
Manufacturer
Manufacturer Product Number
CWR-142-40-0203
Description
CONN IDC 40POS 28-30AWG VERT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
40
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.200" (5.08mm)
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28-30 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
1088,03100 Kč880,31 Kč
2582,50760 Kč2 062,69 Kč
5078,56280 Kč3 928,14 Kč
10074,80960 Kč7 480,96 Kč
30069,23063 Kč20 769,19 Kč
50066,78070 Kč33 390,35 Kč
1 00063,59521 Kč63 595,21 Kč
2 50059,61806 Kč149 045,15 Kč
Manufacturers Standard Package
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč