


C3APS-4036M | |
---|---|
DigiKey Part Number | C3APS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-4036M |
Description | IDC CABLE - CSC40S/AE40M/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 399,94000 Kč | 399,94 Kč |
10 | 307,95100 Kč | 3 079,51 Kč |
25 | 278,63040 Kč | 6 965,76 Kč |
50 | 258,81700 Kč | 12 940,85 Kč |
100 | 240,84690 Kč | 24 084,69 Kč |
250 | 219,66152 Kč | 54 915,38 Kč |
500 | 205,39380 Kč | 102 696,90 Kč |
1 000 | 192,99724 Kč | 192 997,24 Kč |
Unit Price without VAT: | 399,94000 Kč |
---|---|
Unit Price with VAT: | 483,92740 Kč |


