


C3PPS-4018G | |
|---|---|
DigiKey Part Number | C3PPS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-4018G |
Description | IDC CABLE - CPC40S/AE40G/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular PCB to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 40 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,96000 Kč | 335,96 Kč |
| 10 | 258,41000 Kč | 2 584,10 Kč |
| 25 | 233,68040 Kč | 5 842,01 Kč |
| 50 | 216,95820 Kč | 10 847,91 Kč |
| 100 | 201,79370 Kč | 20 179,37 Kč |
| 250 | 183,90964 Kč | 45 977,41 Kč |
| 500 | 171,86314 Kč | 85 931,57 Kč |
| 1 000 | 160,96640 Kč | 160 966,40 Kč |
| Unit Price without VAT: | 335,96000 Kč |
|---|---|
| Unit Price with VAT: | 406,51160 Kč |




