


C3DPS-4018M | |
|---|---|
DigiKey Part Number | C3DPS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-4018M |
Description | IDC CABLE - CKR40S/AE40M/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,96000 Kč | 351,96 Kč |
| 10 | 270,78700 Kč | 2 707,87 Kč |
| 25 | 244,91240 Kč | 6 122,81 Kč |
| 50 | 227,41580 Kč | 11 370,79 Kč |
| 100 | 211,54620 Kč | 21 154,62 Kč |
| 250 | 192,83400 Kč | 48 208,50 Kč |
| 500 | 180,22800 Kč | 90 114,00 Kč |
| 1 000 | 168,82837 Kč | 168 828,37 Kč |
| Unit Price without VAT: | 351,96000 Kč |
|---|---|
| Unit Price with VAT: | 425,87160 Kč |




