



CWR-130-14-0203 | |
|---|---|
DigiKey Part Number | CDP14S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-130-14-0203 |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 25 | 26,75040 Kč | 668,76 Kč |
| 50 | 25,47060 Kč | 1 273,53 Kč |
| 100 | 24,25170 Kč | 2 425,17 Kč |
| 300 | 22,44070 Kč | 6 732,21 Kč |
| 500 | 21,64614 Kč | 10 823,07 Kč |
| 1 000 | 20,61279 Kč | 20 612,79 Kč |
| 2 500 | 19,32264 Kč | 48 306,60 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |













