14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown CW

C0PPS-1418G

DigiKey Part Number
C0PPS-1418G-ND
Manufacturer
Manufacturer Product Number
C0PPS-1418G
Description
DIP CABLE - CDP14S/AE14G/CDP14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
DIP to DIP, Reversed
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1048,84100 Kč488,41 Kč
2545,01960 Kč1 125,49 Kč
5042,33200 Kč2 116,60 Kč
10039,80800 Kč3 980,80 Kč
25036,70200 Kč9 175,50 Kč
50034,51442 Kč17 257,21 Kč
1 00032,45892 Kč32 458,92 Kč
2 50031,24242 Kč78 106,05 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč
Alternate Color
DIP CABLE - CDP14S/AE14M/CDP14S
In-Stock: 0
Unit Price: 165,46000 Kč
Alternate Length
DIP CABLE - CDP14S/AE14G/CDP14S
In-Stock: 0
Unit Price: 141,32000 Kč
DIP CABLE - CDP14S/AE14G/CDP14S
In-Stock: 0
Unit Price: 166,93000 Kč