
CWN-SR-14 | |
|---|---|
DigiKey Part Number | CDSR14-ND |
Manufacturer | |
Manufacturer Product Number | CWN-SR-14 |
Description | STRAP STR RELIEF FOR DIP 14 CONN |
Customer Reference | |
Detailed Description | Connector Strain Relief For DIP Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | DIP Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,71570 Kč | 571,57 Kč |
| 250 | 5,35700 Kč | 1 339,25 Kč |
| 500 | 5,10126 Kč | 2 550,63 Kč |
| 1 000 | 4,85747 Kč | 4 857,47 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


