


C2PXS-1418G | |
|---|---|
DigiKey Part Number | C2PXS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-1418G |
Description | DIP CABLE - CDP14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 90,62700 Kč | 906,27 Kč |
| 25 | 81,72440 Kč | 2 043,11 Kč |
| 50 | 75,69360 Kč | 3 784,68 Kč |
| 100 | 70,21940 Kč | 7 021,94 Kč |
| 250 | 63,75160 Kč | 15 937,90 Kč |
| 500 | 59,38780 Kč | 29 693,90 Kč |
| 1 000 | 55,43640 Kč | 55 436,40 Kč |
| 2 500 | 50,78492 Kč | 126 962,30 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |




