14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown CW

C2PXS-1436G

DigiKey Part Number
C2PXS-1436G-ND
Manufacturer
Manufacturer Product Number
C2PXS-1436G
Description
DIP CABLE - CDP14S/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
DIP to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DIP CABLE - CDP14S/AE14M/X
In-Stock: 0
Unit Price: 162,31000 Kč
Alternate Length
DIP CABLE - CDP14S/AE14G/X
In-Stock: 0
Unit Price: 107,72000 Kč
DIP CABLE - CDP14S/AE14G/X
In-Stock: 22
Unit Price: 118,43000 Kč