


C8PPG-1606G | |
|---|---|
DigiKey Part Number | C8PPG-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1606G |
Description | DIP CABLE - CDP16G/AE16G/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,39000 Kč | 195,39 Kč |
| 10 | 149,83000 Kč | 1 498,30 Kč |
| 25 | 135,28680 Kč | 3 382,17 Kč |
| 50 | 125,45080 Kč | 6 272,54 Kč |
| 100 | 116,51890 Kč | 11 651,89 Kč |
| 250 | 105,97972 Kč | 26 494,93 Kč |
| 500 | 98,87460 Kč | 49 437,30 Kč |
| 1 000 | 92,44416 Kč | 92 444,16 Kč |
| Unit Price without VAT: | 195,39000 Kč |
|---|---|
| Unit Price with VAT: | 236,42190 Kč |




