


C8PPG-1618G | |
|---|---|
DigiKey Part Number | C8PPG-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1618G |
Description | DIP CABLE - CDP16G/AE16G/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,63000 Kč | 206,63 Kč |
| 10 | 158,49500 Kč | 1 584,95 Kč |
| 25 | 143,12720 Kč | 3 578,18 Kč |
| 50 | 132,73700 Kč | 6 636,85 Kč |
| 100 | 123,30530 Kč | 12 330,53 Kč |
| 250 | 112,17456 Kč | 28 043,64 Kč |
| 500 | 104,67158 Kč | 52 335,79 Kč |
| 1 000 | 97,88163 Kč | 97 881,63 Kč |
| Unit Price without VAT: | 206,63000 Kč |
|---|---|
| Unit Price with VAT: | 250,02230 Kč |




