


C8PPG-1636G | |
|---|---|
DigiKey Part Number | C8PPG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1636G |
Description | DIP CABLE - CDP16G/AE16G/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,30000 Kč | 223,30 Kč |
| 10 | 171,36800 Kč | 1 713,68 Kč |
| 25 | 154,80040 Kč | 3 870,01 Kč |
| 50 | 143,58960 Kč | 7 179,48 Kč |
| 100 | 133,41200 Kč | 13 341,20 Kč |
| 250 | 121,40556 Kč | 30 351,39 Kč |
| 500 | 113,31146 Kč | 56 655,73 Kč |
| 1 000 | 105,98804 Kč | 105 988,04 Kč |
| Unit Price without VAT: | 223,30000 Kč |
|---|---|
| Unit Price with VAT: | 270,19300 Kč |




