


C8PPG-1606M | |
|---|---|
DigiKey Part Number | C8PPG-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1606M |
Description | DIP CABLE - CDP16G/AE16M/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,24000 Kč | 201,24 Kč |
| 10 | 154,40200 Kč | 1 544,02 Kč |
| 25 | 139,42680 Kč | 3 485,67 Kč |
| 50 | 129,29340 Kč | 6 464,67 Kč |
| 100 | 120,09450 Kč | 12 009,45 Kč |
| 250 | 109,23940 Kč | 27 309,85 Kč |
| 500 | 101,92200 Kč | 50 961,00 Kč |
| 1 000 | 95,29903 Kč | 95 299,03 Kč |
| Unit Price without VAT: | 201,24000 Kč |
|---|---|
| Unit Price with VAT: | 243,50040 Kč |




