


C3DEG-4006M | |
|---|---|
DigiKey Part Number | C3DEG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-4006M |
Description | IDC CABLE - CKR40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,46000 Kč | 522,46 Kč |
| 10 | 402,79200 Kč | 4 027,92 Kč |
| 25 | 364,72920 Kč | 9 118,23 Kč |
| 50 | 339,01440 Kč | 16 950,72 Kč |
| 100 | 315,70160 Kč | 31 570,16 Kč |
| 250 | 288,23092 Kč | 72 057,73 Kč |
| 500 | 269,73512 Kč | 134 867,56 Kč |
| Unit Price without VAT: | 522,46000 Kč |
|---|---|
| Unit Price with VAT: | 632,17660 Kč |




