


C3DEG-4018M | |
|---|---|
DigiKey Part Number | C3DEG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-4018M |
Description | IDC CABLE - CKR40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,98000 Kč | 564,98 Kč |
| 10 | 435,77700 Kč | 4 357,77 Kč |
| 25 | 394,69600 Kč | 9 867,40 Kč |
| 50 | 366,93940 Kč | 18 346,97 Kč |
| 100 | 341,78460 Kč | 34 178,46 Kč |
| 250 | 312,14288 Kč | 78 035,72 Kč |
| 500 | 292,18790 Kč | 146 093,95 Kč |
| Unit Price without VAT: | 564,98000 Kč |
|---|---|
| Unit Price with VAT: | 683,62580 Kč |




