


C3DEG-4036M | |
|---|---|
DigiKey Part Number | C3DEG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-4036M |
Description | IDC CABLE - CKR40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,13000 Kč | 628,13 Kč |
| 10 | 484,78200 Kč | 4 847,82 Kč |
| 25 | 439,21240 Kč | 10 980,31 Kč |
| 50 | 408,44160 Kč | 20 422,08 Kč |
| 100 | 380,55660 Kč | 38 055,66 Kč |
| 250 | 347,70560 Kč | 86 926,40 Kč |
| 500 | 325,58920 Kč | 162 794,60 Kč |
| Unit Price without VAT: | 628,13000 Kč |
|---|---|
| Unit Price with VAT: | 760,03730 Kč |




