C3DEx-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DEx-40 G
Part Number Breakdown CW 1or3

C3DEG-4006G

DigiKey Part Number
C3DEG-4006G-ND
Manufacturer
Manufacturer Product Number
C3DEG-4006G
Description
IDC CABLE - CKR40G/AE40G/CCE40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1513,83000 Kč513,83 Kč
10396,14000 Kč3 961,40 Kč
25358,69200 Kč8 967,30 Kč
50333,38560 Kč16 669,28 Kč
100310,44750 Kč31 044,75 Kč
250283,41468 Kč70 853,67 Kč
500265,21232 Kč132 606,16 Kč
Manufacturers Standard Package
Unit Price without VAT:513,83000 Kč
Unit Price with VAT:621,73430 Kč
Alternate Color
IDC CABLE - CKR40G/AE40M/CCE40G
In-Stock: 0
Unit Price: 522,46000 Kč
Alternate Length
IDC CABLE - CKR40G/AE40G/CCE40G
In-Stock: 0
Unit Price: 539,51000 Kč
IDC CABLE - CKR40G/AE40G/CCE40G
In-Stock: 0
Unit Price: 577,61000 Kč