


C3DDS-6036G | |
|---|---|
DigiKey Part Number | C3DDS-6036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-6036G |
Description | IDC CABLE - CKR60S/AE60G/CKR60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,70000 Kč | 513,70 Kč |
| 10 | 395,93800 Kč | 3 959,38 Kč |
| 25 | 358,51240 Kč | 8 962,81 Kč |
| 50 | 333,23300 Kč | 16 661,65 Kč |
| 100 | 310,31320 Kč | 31 031,32 Kč |
| 250 | 283,30448 Kč | 70 826,12 Kč |
| 500 | 265,11838 Kč | 132 559,19 Kč |
| Unit Price without VAT: | 513,70000 Kč |
|---|---|
| Unit Price with VAT: | 621,57700 Kč |




