


C3DDS-6006G | |
|---|---|
DigiKey Part Number | C3DDS-6006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-6006G |
Description | IDC CABLE - CKR60S/AE60G/CKR60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,96000 Kč | 411,96 Kč |
| 10 | 317,14600 Kč | 3 171,46 Kč |
| 25 | 286,98120 Kč | 7 174,53 Kč |
| 50 | 266,59140 Kč | 13 329,57 Kč |
| 100 | 248,10110 Kč | 24 810,11 Kč |
| 250 | 226,30768 Kč | 56 576,92 Kč |
| 500 | 211,62906 Kč | 105 814,53 Kč |
| 1 000 | 199,43487 Kč | 199 434,87 Kč |
| Unit Price without VAT: | 411,96000 Kč |
|---|---|
| Unit Price with VAT: | 498,47160 Kč |




